Part Details for RM212-050-101-2900 by AirBorn Inc
Overview of RM212-050-101-2900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM212-050-101-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RM212-050-101-2900
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.2200 / $88.7500 | Buy Now |
DISTI #
ABNRM212-050-101-2900
|
Interstate Connecting Components | Straight Plug | 0 |
|
$46.5084 / $86.9949 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$35.3900 / $89.6500 | Buy Now |
Part Details for RM212-050-101-2900
RM212-050-101-2900 CAD Models
RM212-050-101-2900 Part Data Attributes
|
RM212-050-101-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM212-050-101-2900
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |