Part Details for RM212-100-111-5900 by AirBorn Inc
Overview of RM212-100-111-5900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM212-100-111-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM21210011159-00
|
Mouser Electronics | Headers & Wire Housings 2 Row Straight Plug w Mounting Ears RoHS: Compliant | 0 |
|
$194.5000 / $217.7200 | Order Now |
Part Details for RM212-100-111-5900
RM212-100-111-5900 CAD Models
RM212-100-111-5900 Part Data Attributes
|
RM212-100-111-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM212-100-111-5900
AirBorn Inc
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for RM212-100-111-5900
This table gives cross-reference parts and alternative options found for RM212-100-111-5900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM212-100-111-5900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/59A100F | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | RM212-100-111-5900 vs M55302/59A100F |
10069525-102509LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | RM212-100-111-5900 vs 10069525-102509LF |
6-175610-0 | 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | RM212-100-111-5900 vs 6-175610-0 |
316896-4 | 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | RM212-100-111-5900 vs 316896-4 |
M55302/59A100Y | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | RM212-100-111-5900 vs M55302/59A100Y |
10069525-102502LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM212-100-111-5900 vs 10069525-102502LF |
10069525-101503LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM212-100-111-5900 vs 10069525-101503LF |
2-917631-4 | CONNECTOR, 100 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | RM212-100-111-5900 vs 2-917631-4 |
10069525-101502LF | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | RM212-100-111-5900 vs 10069525-101502LF |
205061100002856 | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | RM212-100-111-5900 vs 205061100002856 |