Part Details for RM21TP-15S(81) by Hirose Electric Co Ltd
Overview of RM21TP-15S(81) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM21TP-15S(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9243
|
Newark | Multi-Contact Compact Circular Connectors |Hirose(Hrs) RM21TP-15S(81) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2000 / $54.6000 | Buy Now |
DISTI #
26-RM21TP-15S(81)-ND
|
DigiKey | CONN PLUG FMALE 15POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$33.3472 / $45.0300 | Buy Now |
DISTI #
RM21TP-15S(81)
|
Avnet Americas | Conn Circular SKT 15 POS Solder Cup ST Cable 15 Terminal 1 Port Bag - Bag (Alt: RM21TP-15S(81)) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$30.1250 / $39.5850 | Buy Now |
DISTI #
798-RM21TP-15S81
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 16 |
|
$33.3400 / $45.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$33.3000 | Buy Now |
DISTI #
HIRRM21TP-15S(81)
|
Heilind Electronics | 109-0321-0-81 EACH | Americas - 0 in Stock |
|
$37.0769 / $44.0323 | Buy Now |
|
Onlinecomponents.com | Multi-contact Compact Circular Connectors RoHS: Compliant | 0 |
|
$32.0900 / $48.0600 | Buy Now |
DISTI #
000000000005535140
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$34.1000 / $45.5000 | Buy Now |
DISTI #
109-0321-0-81
|
Avnet Abacus | Conn Circular SKT 15 POS Solder Cup ST Cable 15 Terminal 1 Port Bag (Alt: 109-0321-0-81) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312301824349
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes | 16 |
|
$39.9000 / $49.0000 | Buy Now |
Part Details for RM21TP-15S(81)
RM21TP-15S(81) CAD Models
RM21TP-15S(81) Part Data Attributes
|
RM21TP-15S(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM21TP-15S(81)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Backshell Type | SOLID | |
Body Depth | 1.457 inch | |
Body Diameter | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |