Part Details for RM21TR-20S(81) by Hirose Electric Co Ltd
Overview of RM21TR-20S(81) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM21TR-20S(81)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9247
|
Newark | Multi-Contact Compact Circular Connectors |Hirose(Hrs) RM21TR-20S(81) Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4000 / $48.0000 | Buy Now |
DISTI #
26-RM21TR-20S(81)-ND
|
DigiKey | INTERCONNECT CIRCULAR Min Qty: 1 Lead time: 1 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.8600 | Buy Now |
DISTI #
RM21TR-20S(81)
|
Avnet Americas | RM21TR-20S(81)Standard Circular Connector - Bag (Alt: RM21TR-20S(81)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 28 Weeks, 0 Days Container: Bag | 0 |
|
$30.0000 / $34.8000 | Buy Now |
DISTI #
798-RM21TR-20S81
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 25 |
|
$29.3300 / $39.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks | 0 |
|
$28.7900 | Buy Now |
DISTI #
HIRRM21TR-20S(81)
|
Heilind Electronics | 109-0328-9-81 EACH | Americas - 0 in Stock |
|
$32.5000 / $39.3334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4800 / $37.5700 | Buy Now |
DISTI #
109-0328-9-81
|
Avnet Abacus | (Alt: 109-0328-9-81) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RM21TR-20S(81)
RM21TR-20S(81) CAD Models
RM21TR-20S(81) Part Data Attributes
|
RM21TR-20S(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM21TR-20S(81)
Hirose Electric Co Ltd
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 28 Weeks | |
Backshell Type | SOLID | |
Body Depth | 0.256 inch | |
Body Diameter | 1.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | MOSITURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 21 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |