Part Details for RM21WTR-15S(31) by Hirose Electric Co Ltd
Overview of RM21WTR-15S(31) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM21WTR-15S(31)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9253
|
Newark | Hrs Original Multi-Purpose High-Pin-Count Miniature Waterproof |Hirose(Hrs) RM21WTR-15S(31) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0000 / $42.0000 | Buy Now |
DISTI #
RM21WTR-15S(31)-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$25.5984 / $34.5700 | Buy Now |
DISTI #
RM21WTR-15S(31)
|
Avnet Americas | Connector Circular Miniature Waterproof Socket 15 Position Solder Straight Panel Mount 15 Terminal 1 Port - Bag (Alt: RM21WTR-15S(31)) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$26.2500 / $30.4500 | Buy Now |
DISTI #
798-RM21WTR-15S31
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$25.0400 / $33.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$25.6100 | Buy Now |
DISTI #
HIRRM21WTR-15S(31)
|
Heilind Electronics | 109-1447-3-31 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HRS Original Multi-Purpose High-Pin-Count Miniature Waterproof RoHS: Compliant | 0 |
|
$24.6000 / $32.8700 | Buy Now |
DISTI #
000000000005725077
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$26.3000 / $35.0000 | Buy Now |