Part Details for RM222-010-571-5900 by AirBorn Inc
Overview of RM222-010-571-5900 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM222-010-571-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM22210571590
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$99.5900 / $109.9000 | Order Now |
DISTI #
ABNRM222-010-571-5900
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$57.4860 / $107.5149 | Buy Now |
Part Details for RM222-010-571-5900
RM222-010-571-5900 CAD Models
RM222-010-571-5900 Part Data Attributes
|
RM222-010-571-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-010-571-5900
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: RM200-000-571-0000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for RM222-010-571-5900
This table gives cross-reference parts and alternative options found for RM222-010-571-5900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM222-010-571-5900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F32FMS-10V-KXY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RM222-010-571-5900 vs F32FMS-10V-KXY |
M80-4701001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | RM222-010-571-5900 vs M80-4701001 |
220F10D1H | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | RM222-010-571-5900 vs 220F10D1H |
2710-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Methode Electronics Inc | RM222-010-571-5900 vs 2710-210 |
220F10D10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | RM222-010-571-5900 vs 220F10D10 |
M80-4601001 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | RM222-010-571-5900 vs M80-4601001 |
KF-4700598 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Harwin | RM222-010-571-5900 vs KF-4700598 |
FKES-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | RM222-010-571-5900 vs FKES-10 |
J22DF-10V-KY | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RM222-010-571-5900 vs J22DF-10V-KY |
J21DF-10V-KY-L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | RM222-010-571-5900 vs J21DF-10V-KY-L |