Part Details for RM222-040-241-5800 by AirBorn Inc
Overview of RM222-040-241-5800 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM222-040-241-5800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RM222-040-241-5800-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$197.6700 | Buy Now |
DISTI #
479-RM222-0402415800
|
Mouser Electronics | Headers & Wire Housings 40P STRAIGHT RECEPTACLE CONN RoHS: Compliant | 7 |
|
$134.4600 | Buy Now |
DISTI #
ABNRM222-040-241-5800
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$51.3889 / $96.1200 | Buy Now |
Part Details for RM222-040-241-5800
RM222-040-241-5800 CAD Models
RM222-040-241-5800 Part Data Attributes:
|
RM222-040-241-5800
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-040-241-5800
AirBorn Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | WITH MOUNTING EARS | |
Body Breadth | 0.2 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.262 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for RM222-040-241-5800
This table gives cross-reference parts and alternative options found for RM222-040-241-5800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM222-040-241-5800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM222-040-241-6400 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | RM222-040-241-5800 vs RM222-040-241-6400 |
RM222-040-241-5500 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | AirBorn Inc | RM222-040-241-5800 vs RM222-040-241-5500 |
RM222-040-241-2900 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle, | AirBorn Inc | RM222-040-241-5800 vs RM222-040-241-2900 |