There are no models available for this part yet.
Overview of RM222-050-251-6100 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100HMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for RM222-050-251-6100 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-RM22250251610
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$154.9900 / $166.7400 | Order Now | |
DISTI #
ABNRM222-050-251-6100
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$70.2410 / $186.6053 | Buy Now |
CAD Models for RM222-050-251-6100 by AirBorn Inc
Part Data Attributes for RM222-050-251-6100 by AirBorn Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Terminal Pitch
|
1.91 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|