Part Details for RM232-050-111-6600 by AirBorn Inc
Overview of RM232-050-111-6600 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RM232-050-111-6600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2320501116600
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$89.1800 / $98.4100 | Order Now |
DISTI #
ABNRM232-050-111-6600
|
Interstate Connecting Components | Straight Plug | 0 |
|
$51.4846 / $96.2766 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$39.1800 / $99.2100 | Buy Now |
Part Details for RM232-050-111-6600
RM232-050-111-6600 CAD Models
RM232-050-111-6600 Part Data Attributes
|
RM232-050-111-6600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM232-050-111-6600
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |