Part Details for RM242-010-591-1900 by AirBorn Inc
Overview of RM242-010-591-1900 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM242-010-591-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2420105911900
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row Crimp Removabl Cable Conn Recptl | 0 |
|
$93.4800 / $103.1600 | Order Now |
DISTI #
ABNRM242-010-591-1900
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$53.9590 / $100.9252 | Buy Now |
Part Details for RM242-010-591-1900
RM242-010-591-1900 CAD Models
RM242-010-591-1900 Part Data Attributes:
|
RM242-010-591-1900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM242-010-591-1900
AirBorn Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: RM200-000-591-0000 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |