Part Details for RM25060-2CR by Eaton Bussmann
Overview of RM25060-2CR by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25060-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7710
|
Newark | Fuse Block, Class R, 250V 60A, 2 Pole |Eaton Bussmann RM25060-2CR Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3400 / $123.4000 | Buy Now |
DISTI #
RM25060-2CR-ND
|
DigiKey | FUSE BLK CLASS R 250V 60A 2POLE Min Qty: 6 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.8433 | Buy Now |
DISTI #
70908985
|
RS | Fuseblock, 250 V, 31 to 60 A, 2, 1.25, #2-14 (CU), Thermoplastic | Bussmann by Eaton RM25060-2CR RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$93.4700 / $116.8400 | RFQ |