Part Details for RM25060-3MW24 (ALTERNATE: RM25060-3MW24) by Eaton Bussmann
Overview of RM25060-3MW24 (ALTERNATE: RM25060-3MW24) by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25060-3MW24 (ALTERNATE: RM25060-3MW24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74059028
|
RS | FUSE BLK, R 250V 60A 3P | Bussmann by Eaton RM25060-3MW24 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$234.3100 | RFQ |