-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2520503215500
|
Mouser Electronics | Rectangular MIL Spec Connectors 2 Row Right Angle Plug w Mounting Ears | 4 |
|
$56.2500 / $69.8000 | Buy Now |
DISTI #
ABNRM252-050-321-5500
|
Interstate Connecting Components | Right-Angle Plug with Mounting Ears | 0 |
|
$34.3549 / $64.2679 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | 20 |
|
$32.0300 / $62.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM252-050-321-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-050-321-5500
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for RM252-050-321-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-050-321-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-247P50-G/E | Board Connector, 50 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | RM252-050-321-5500 vs FCN-247P50-G/E |
M55302/63A50Y | Board Connector, 50 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Incon Inc | RM252-050-321-5500 vs M55302/63A50Y |
M55302/63A50L | Board Connector, 50 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Incon Inc | RM252-050-321-5500 vs M55302/63A50L |
HS07257-PP | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | RM252-050-321-5500 vs HS07257-PP |
HTMS-125-02-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | RM252-050-321-5500 vs HTMS-125-02-T-D-SM |
P51-050P-R1-EA | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | RM252-050-321-5500 vs P51-050P-R1-EA |
FCN-744Q050-HN/0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | RM252-050-321-5500 vs FCN-744Q050-HN/0 |
105061050103861 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | RM252-050-321-5500 vs 105061050103861 |
M55302/63E50Y | Board Connector, 50 Contact(s), 2 Row(s), Male, Plug | IEH Corp | RM252-050-321-5500 vs M55302/63E50Y |
M55302/57B50H | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | RM252-050-321-5500 vs M55302/57B50H |