Part Details for RM252-080-311-5500 by AirBorn Inc
Overview of RM252-080-311-5500 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM252-080-311-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM25280311550
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES | 0 |
|
$85.0300 / $93.8400 | Order Now |
DISTI #
ABNRM252-080-311-5500
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$49.0784 / $91.8000 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$37.3500 / $94.6000 | Buy Now |
Part Details for RM252-080-311-5500
RM252-080-311-5500 CAD Models
RM252-080-311-5500 Part Data Attributes:
|
RM252-080-311-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-080-311-5500
AirBorn Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for RM252-080-311-5500
This table gives cross-reference parts and alternative options found for RM252-080-311-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-080-311-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-917631-3 | 80 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE Connectivity | RM252-080-311-5500 vs 2-917631-3 |
PK10M-080P-SM2-DA | 80 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT | 3M Electronics | RM252-080-311-5500 vs PK10M-080P-SM2-DA |
HTMS-140-54-S-D-SM | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | RM252-080-311-5500 vs HTMS-140-54-S-D-SM |
FCN-244Q080-G/A | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | RM252-080-311-5500 vs FCN-244Q080-G/A |
105072080004856 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | RM252-080-311-5500 vs 105072080004856 |
RM252-080-312-5570 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | RM252-080-311-5500 vs RM252-080-312-5570 |
10069525-081500LF | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | RM252-080-311-5500 vs 10069525-081500LF |
FCN-245P80-G/E | Board Connector, 80 Contact(s), 2 Row(s), Male, IDC Terminal, Plug | FUJITSU Component Ltd | RM252-080-311-5500 vs FCN-245P80-G/E |
105072080103871 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | RM252-080-311-5500 vs 105072080103871 |
105061080102861 | Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Kyocera AVX Components | RM252-080-311-5500 vs 105061080102861 |