Part Details for RM25400-2CR by Eaton Bussmann
Overview of RM25400-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25400-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4677
|
Newark | Fuse Holder |Eaton Bussmann RM25400-2CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,466.7000 / $1,786.3700 | Buy Now |
DISTI #
RM25400-2CR-ND
|
DigiKey | FUSEHOLDER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,424.3900 | Buy Now |
DISTI #
71460820
|
RS | Accessory, Fuseholder, Class R, 2 Pole, 250V, 400A | Bussmann by Eaton RM25400-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,353.1700 / $1,424.3900 | RFQ |
DISTI #
000000000003635395
|
Sager | Fuse Holder FUSE HOLDER | 0 |
|
Buy Now |