Part Details for RM25F3481CT by Cal-Chip Electronics
Overview of RM25F3481CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25F3481CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25F3481CTTR-ND
|
DigiKey | RES SMD 3.48K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0335 / $0.0420 | Buy Now |
|
South Electronics | RM25F3481CT | 4000 |
|
RFQ |
Part Details for RM25F3481CT
RM25F3481CT CAD Models
RM25F3481CT Part Data Attributes
|
RM25F3481CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25F3481CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RM25F3481CT
This table gives cross-reference parts and alternative options found for RM25F3481CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25F3481CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS1WR-3K48-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | RM25F3481CT vs RMS1WR-3K48-F |
NMCR2512FT3K48 | RES,SMT,THICK FILM,3.48K OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RM25F3481CT vs NMCR2512FT3K48 |
MC2512-3481-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RM25F3481CT vs MC2512-3481-FT101W |
MC2512-3481-FBQ | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F3481CT vs MC2512-3481-FBQ |
MC2512-3481-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RM25F3481CT vs MC2512-3481-FB101W |
MR25X3481FTL | Fixed Resistor, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25F3481CT vs MR25X3481FTL |
MC2512-3481-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F3481CT vs MC2512-3481-FB101Q |
MC2512-3481-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F3481CT vs MC2512-3481-FT101Q |
NMCT2512FT3K48 | RESISTOR, 1W, 1%, 100ppm, 3480ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM25F3481CT vs NMCT2512FT3K48 |
WR25X3481FQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3480ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25F3481CT vs WR25X3481FQL |