Part Details for RM25F4991CT by Cal-Chip Electronics
Overview of RM25F4991CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25F4991CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25F4991CTTR-ND
|
DigiKey | RES SMD 4.99K OHM 1% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0335 / $0.0420 | Buy Now |
DISTI #
4713-RM25F4991CT-ND
|
DigiKey | RES2512 1% 4.99K OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0398 / $0.3500 | Buy Now |
Part Details for RM25F4991CT
RM25F4991CT CAD Models
RM25F4991CT Part Data Attributes
|
RM25F4991CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25F4991CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RM25F4991CT
This table gives cross-reference parts and alternative options found for RM25F4991CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25F4991CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-4991-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F4991CT vs MC2512-4991-FT101 |
MC2512-4991-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RM25F4991CT vs MC2512-4991-FT101W |
MC2512-4991-FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, 2512 | RCD Components Inc | RM25F4991CT vs MC2512-4991-FT |
RMNW63K4991FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RM25F4991CT vs RMNW63K4991FTE |
MR25X4991FGL | Fixed Resistor, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25F4991CT vs MR25X4991FGL |
MR25X4991FTL | Fixed Resistor, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25F4991CT vs MR25X4991FTL |
CR-12FLF--4K99 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RM25F4991CT vs CR-12FLF--4K99 |
MC2512-4991-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F4991CT vs MC2512-4991-FB101Q |
MC2512-4991-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RM25F4991CT vs MC2512-4991-FB101W |
CAR25F4991CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25F4991CT vs CAR25F4991CT |