Part Details for RM262-030-451-2900-076 by AirBorn Inc
Overview of RM262-030-451-2900-076 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM262-030-451-2900-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-2620304512900000
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$110.9400 / $157.4700 | Order Now |
DISTI #
RM2620304512900076
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.0600 / $87.5600 | Buy Now |
DISTI #
ABNRM262-030-451-2900-076
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$54.0546 / $101.0818 | Buy Now |
Part Details for RM262-030-451-2900-076
RM262-030-451-2900-076 CAD Models
RM262-030-451-2900-076 Part Data Attributes:
|
RM262-030-451-2900-076
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM262-030-451-2900-076
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for RM262-030-451-2900-076
This table gives cross-reference parts and alternative options found for RM262-030-451-2900-076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM262-030-451-2900-076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM262-030-441-2000 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM262-030-451-2900-076 vs RM262-030-441-2000 |
ACN030A106A023A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACN030A106A023A00 |
ACV030A106A023A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACV030A106A023A00 |
RM262-030-461-5500 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM262-030-451-2900-076 vs RM262-030-461-5500 |
ACV030A106A040A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACV030A106A040A00 |
ACN030A107A023A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACN030A107A023A00 |
ACV030A107A000A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACV030A107A000A00 |
ACV030A106A000A00 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Incon Inc | RM262-030-451-2900-076 vs ACV030A106A000A00 |