Part Details for RM262-050-452-5500-076 by AirBorn Inc
Overview of RM262-050-452-5500-076 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RM262-050-452-5500-076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM26250452550076
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 1 |
|
$164.2200 / $185.2100 | Buy Now |
DISTI #
RM2620504525500076
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 9 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.6900 / $170.9600 | Buy Now |
DISTI #
ABNRM262-050-452-5500-076
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$72.7565 / $193.2731 | Buy Now |
|
Powell Electronics | Min Qty: 1 | Available for Order |
|
$74.7000 / $187.9300 | Buy Now |
Part Details for RM262-050-452-5500-076
RM262-050-452-5500-076 CAD Models
RM262-050-452-5500-076 Part Data Attributes:
|
RM262-050-452-5500-076
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM262-050-452-5500-076
AirBorn Inc
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE 0.1 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.572 inch | |
Body Length | 2.637 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SET | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |