Part Details for RM272-060-313-0256 by AirBorn Inc
Overview of RM272-060-313-0256 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM272-060-313-0256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM27260313256
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$63.3300 / $78.5900 | Order Now |
DISTI #
ABNRM272-060-313-0256
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$38.6886 / $72.3600 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$29.4400 / $74.5600 | Buy Now |
Part Details for RM272-060-313-0256
RM272-060-313-0256 CAD Models
RM272-060-313-0256 Part Data Attributes
|
RM272-060-313-0256
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM272-060-313-0256
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.012 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e1 | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for RM272-060-313-0256
This table gives cross-reference parts and alternative options found for RM272-060-313-0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM272-060-313-0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/57A60Y | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, | Winchester Interconnect | RM272-060-313-0256 vs MIL-C-55302/57A60Y |