Part Details for RM282-020-441-0256 by AirBorn Inc
Overview of RM282-020-441-0256 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM282-020-441-0256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM28220441256
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$50.6200 / $62.8100 | Order Now |
DISTI #
ABNRM282-020-441-0256
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$30.9235 / $57.8349 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$23.5200 / $59.6000 | Buy Now |
Part Details for RM282-020-441-0256
RM282-020-441-0256 CAD Models
RM282-020-441-0256 Part Data Attributes:
|
RM282-020-441-0256
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM282-020-441-0256
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for RM282-020-441-0256
This table gives cross-reference parts and alternative options found for RM282-020-441-0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM282-020-441-0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-147096-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | RM282-020-441-0256 vs 6-147096-0 |
2-174635-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, LEAD FREE | TE's AMP | RM282-020-441-0256 vs 2-174635-0 |
531816-2 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CARD EXTENDER, RECEPTACLE | TE's AMP | RM282-020-441-0256 vs 531816-2 |
85898-910B | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | RM282-020-441-0256 vs 85898-910B |
M55302/58LC20X | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | RM282-020-441-0256 vs M55302/58LC20X |
93682-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | RM282-020-441-0256 vs 93682-520 |
M55302/58LC20F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | RM282-020-441-0256 vs M55302/58LC20F |
RA-S201S1200 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | RM282-020-441-0256 vs RA-S201S1200 |
M55302/64LC20F | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | Micross Components | RM282-020-441-0256 vs M55302/64LC20F |
2-281665-0 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | RM282-020-441-0256 vs 2-281665-0 |