Part Details for RM282-030-451-2900 by AirBorn Inc
Overview of RM282-030-451-2900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM282-030-451-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM282304512900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$87.1300 / $96.1600 | Order Now |
DISTI #
ABNRM282-030-451-2900
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$50.2952 / $94.0696 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | 60 |
|
$38.2800 / $96.9400 | Buy Now |
Part Details for RM282-030-451-2900
RM282-030-451-2900 CAD Models
RM282-030-451-2900 Part Data Attributes:
|
RM282-030-451-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM282-030-451-2900
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |