Part Details for RM2E16 8963.2 by Altech Corporation
Overview of RM2E16 8963.2 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2E16 8963.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078511
|
RS | Relay, 6 A, 250 VAC/30 VDC, 12 VDC, DPDT, 12.24 in. L x 2.60 in. H x 3.43 in. W | Altech Corp RM2E16 8963.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$369.8800 / $410.9800 | RFQ |
Part Details for RM2E16 8963.2
RM2E16 8963.2 CAD Models
RM2E16 8963.2 Part Data Attributes
|
RM2E16 8963.2
Altech Corporation
Buy Now
|
Compare Parts:
RM2E16 8963.2
Altech Corporation
|
Samacsys Manufacturer | Altech |