Part Details for RM2E2 8949.3 by Altech Corporation
Overview of RM2E2 8949.3 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2E2 8949.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078512
|
RS | Relay, 6 A, 250 VAC/30 VDC, 22-12 AWG, 1.57 in., 3.43 in., 2.99 in. (Max.) | Altech Corp RM2E2 8949.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.5600 / $66.9500 | RFQ |
Part Details for RM2E2 8949.3
RM2E2 8949.3 CAD Models
RM2E2 8949.3 Part Data Attributes
|
RM2E2 8949.3
Altech Corporation
Buy Now
|
Compare Parts:
RM2E2 8949.3
Altech Corporation
|
Samacsys Manufacturer | Altech |