Part Details for RM2E8 8955.3 by Altech Corporation
Overview of RM2E8 8955.3 by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92789-550HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, with EMI Clip, non-Eject | |
92789-550LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, with EMI Clip, non-Eject | |
SiT3809AC-C3-33EZ-189.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for RM2E8 8955.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70078514
|
RS | Relay, 6 A, 250 VAC/30 VDC, 22 to 12 AWG, 6.18 in., 3.43 in., 2.99 in. (Max.) | Altech Corp RM2E8 8955.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.3100 / $210.3900 | RFQ |
Part Details for RM2E8 8955.3
RM2E8 8955.3 CAD Models
RM2E8 8955.3 Part Data Attributes
|
RM2E8 8955.3
Altech Corporation
Buy Now
|
Compare Parts:
RM2E8 8955.3
Altech Corporation
|
Samacsys Manufacturer | Altech |