Part Details for RM2U0804SBK by Hammond Manufacturing
Overview of RM2U0804SBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2U0804SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7454
|
Newark | Rack Cabinet, Extruded Alum, Black, 2U, Cabinet Style:Rack Mount, Panel Space Height:88.13Mm, External Height - Metric:88.13Mm, External Width - Metric:210.82Mm, External Depth - Metric:107.85Mm, Enclosure Material:Extruded Aluminum Rohs Compliant: Yes |Hammond RM2U0804SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$119.5500 / $132.2200 | Buy Now |
DISTI #
HM5742-ND
|
DigiKey | RACK SOLID Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$112.7700 / $127.1800 | Buy Now |
DISTI #
3937-RM2U0804SBK-ND
|
DigiKey | RACK SOLID Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$190.8000 / $218.0500 | Buy Now |
DISTI #
546-RM2U0804SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Solid 3.50 (2U) 8.3x4.25" RoHS: Compliant | 2 |
|
$112.7700 / $127.1100 | Buy Now |
DISTI #
72077619
|
RS | Rack, Mount/ Desktop Instrument Enclosure , Solid | Hammond Manufacturing RM2U0804SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6000 / $144.1300 | RFQ |
|
Onlinecomponents.com | 3.5x8.3x4.25 Enclosure RoHS: Compliant | 6 Factory Stock |
|
$106.2700 / $135.4000 | Buy Now |
DISTI #
HM-RM2U0804SBK
|
TME | Enclosure: 19" standard, 2U, Enclos.mat: aluminium, Y: 108mm Min Qty: 1 | 0 |
|
$103.5500 / $133.8800 | RFQ |
|
Powell Electronics | RM2U x 8.3" x 4.25" ENCLOSURE Min Qty: 1 | 4 |
|
$152.6400 | Buy Now |
|
Master Electronics | 3.5x8.3x4.25 Enclosure RoHS: Compliant | 6 Factory Stock |
|
$106.2700 / $135.4000 | Buy Now |