Part Details for RM2U0804VBK by Hammond Manufacturing
Overview of RM2U0804VBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2U0804VBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0778
|
Newark | Rm2U 8.3" X 4.25" Case Vented Rohs Compliant: Yes |Hammond RM2U0804VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.1800 / $131.7300 | Buy Now |
DISTI #
3937-RM2U0804VBK-ND
|
DigiKey | RACK VENTED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$206.0000 / $240.8700 | Buy Now |
DISTI #
HM5743-ND
|
DigiKey | RACK VENTED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$119.5850 / $130.4600 | Buy Now |
DISTI #
546-RM2U0804VBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Vented 3.50 (2U) 8.3x4.25" RoHS: Compliant | 0 |
|
$119.5800 / $130.4500 | Order Now |
DISTI #
72077620
|
RS | Rack, Mount/ Desktop Instrument Enclosure , Vented | Hammond Manufacturing RM2U0804VBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.0300 / $148.8700 | RFQ |
|
Onlinecomponents.com | 3.5x8.3x4.25 Enclosure - Vented RoHS: Compliant | 5 Factory Stock |
|
$112.7900 / $141.5300 | Buy Now |
DISTI #
HM-RM2U0804VBK
|
TME | Enclosure: rack mounting, Standard: 19", 2U, rack, Y: 108mm, X: 211mm Min Qty: 1 | 0 |
|
$110.8600 / $142.5400 | RFQ |
|
Master Electronics | 3.5x8.3x4.25 Enclosure - Vented RoHS: Compliant | 5 Factory Stock |
|
$112.7900 / $141.5300 | Buy Now |