Part Details for RM2U18BKSP by Hammond Manufacturing
Overview of RM2U18BKSP by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2U18BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8350
|
Newark | Side Panel, Enclosure, Aluminum, Black, Panel Type:Side Panel, Rack U Height:2U, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond Rm Series 19" Rack-Mounted Instrument Enclosures, External Height - Metric:88.13Mm Rohs Compliant: Yes |Hammond RM2U18BKSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1200 / $37.9800 | Buy Now |
DISTI #
164-RM2U18BKSP-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.6900 | Buy Now |
DISTI #
546-RM2U18BKSP
|
Mouser Electronics | Racks & Rack Cabinet Accessories RM2U x 18 INCH RPL SIDE PANEL BLACK RoHS: Compliant | 1 |
|
$33.4400 / $36.5200 | Buy Now |
DISTI #
72077625
|
RS | Rm2U X 18in Side Panel Black | Hammond Manufacturing RM2U18BKSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4000 / $36.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3400 / $37.4600 | Buy Now |