Part Details for RM2X12MM 2701 by APM HEXSEAL
Overview of RM2X12MM 2701 by APM HEXSEAL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2X12MM 2701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
335-1151-ND
|
DigiKey | MACH SCREW PAN HEAD PHILLIPS M2 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
878 In Stock |
|
$0.3747 / $0.8500 | Buy Now |
DISTI #
608-RM2X12MM2701
|
Mouser Electronics | Screws & Fasteners M2X12MM, Phillips Pan Head, 18-8 Stainless Steel with Silicone O-Ring, Seal Screw RoHS: Compliant | 7 |
|
$0.3740 / $0.8200 | Buy Now |
DISTI #
70282899
|
RS | Hardware, Metric phillips pan head seelskrew M2 thd 12mm long with silicone oring | APM Hexseal RM2X12MM 2701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 80 |
|
$0.7700 / $0.8500 | Buy Now |
Part Details for RM2X12MM 2701
RM2X12MM 2701 CAD Models
RM2X12MM 2701 Part Data Attributes:
|
RM2X12MM 2701
APM HEXSEAL
Buy Now
|
Compare Parts:
RM2X12MM 2701
APM HEXSEAL
|
Samacsys Manufacturer | APM HEXSEAL |