Part Details for RM3 by Allegro MicroSystems LLC
Overview of RM3 by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM3
RM3 CAD Models
RM3 Part Data Attributes
|
RM3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
RM3
Allegro MicroSystems LLC
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, AXIAL PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RM3
This table gives cross-reference parts and alternative options found for RM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5625 | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Powerex Power Semiconductors | RM3 vs 1N5625 |
30D4 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 400V V(RRM), Silicon, | Nihon Inter Electronics Corporation | RM3 vs 30D4 |
1N5404-B | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Frontier Electronics Co Ltd | RM3 vs 1N5404-B |
U05E | 2.5A, 400V, SILICON, RECTIFIER DIODE | Renesas Electronics Corporation | RM3 vs U05E |
RL254GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, | Micro Commercial Components | RM3 vs RL254GP-BP-HF |
1N5404-T/R | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Frontier Electronics Co Ltd | RM3 vs 1N5404-T/R |
SPR33 | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, DO-27, | Diotec Electronics Corp | RM3 vs SPR33 |
BYT03-300 | 3A, 300V, SILICON, RECTIFIER DIODE, DO-27, DO-27A, 2 PIN | STMicroelectronics | RM3 vs BYT03-300 |
RL254GP-TP | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 400V V(RRM), Silicon, R-3, 2 PIN | Micro Commercial Components | RM3 vs RL254GP-TP |
1N5404 | Standard Recovery Rectifier, 400 V, 3.0 A, 500-BLKBX - Bulk Box | onsemi | RM3 vs 1N5404 |