Datasheets
RM303012 by: TE Connectivity

Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount

Part Details for RM303012 by TE Connectivity

Overview of RM303012 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM303012

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Power Relay 12VDC 40A 3PDT(73.5x38.5x35.5)mm Flange RoHS: Compliant 5 In Stock
  • 0 $0
$0 Buy Now
DISTI # 000000000002452873
Sager General Purpose Relays RM303012 0
Buy Now

Part Details for RM303012

RM303012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM303012 Part Data Attributes

RM303012 TE Connectivity
Buy Now Datasheet
Compare Parts:
RM303012 TE Connectivity Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Body Breadth 35.5 mm
Body Height 73.5 mm
Body Length or Diameter 38.5 mm
Coil Current(DC)-Max 0.1 A
Coil Operate Voltage(DC) 9 V
Coil Power 1200 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 110 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact/Output Supply Type AC/DC
Mounting Feature PANEL MOUNT
Packing Method TRAY
Physical Dimension 38.5mm x 35.5mm x 73.5mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Function 3PDT
Relay Type POWER/SIGNAL RELAY
Sealing DUST PROOF
Surface Mount NO
Termination Type QUICK CONNECT

Alternate Parts for RM303012

This table gives cross-reference parts and alternative options found for RM303012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM303012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM307012 Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount TE Connectivity RM303012 vs RM307012
6-1393148-3 Power/Signal Relay, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity RM303012 vs 6-1393148-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM303012 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM303012 by TE Connectivity

  • Please alert me when RM303012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM303012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM303012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM303012 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM303012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM303012 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: