Filter Your Search
1 - 1 of 1 results
|
RM303012
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.2 W | 110 Ω | 10 A | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 100 mA | 9 V | 1.2 V | 12 V | UL; VDE | AC/DC | PANEL MOUNT | TRAY | DUST PROOF | NO | QUICK CONNECT | 35.5 mm | 73.5 mm | 38.5 mm | 38.5mm x 35.5mm x 73.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |