Part Details for RM312-047-102-5900 by AirBorn Inc
Overview of RM312-047-102-5900 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for RM312-047-102-5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM312-047-102-5900-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 12 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9350 | Buy Now |
DISTI #
479-RM312471259
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$91.6900 / $101.1800 | Order Now |
DISTI #
ABNRM312-047-102-5900
|
Interstate Connecting Components | Straight Plug | 0 |
|
$52.9200 / $98.9844 | Buy Now |
Part Details for RM312-047-102-5900
RM312-047-102-5900 CAD Models
RM312-047-102-5900 Part Data Attributes
|
RM312-047-102-5900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-047-102-5900
AirBorn Inc
Board Connector, 47 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.565 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |