Datasheets
RM3216B-102/203-PBVW10 by:

Array/Network Resistor, Isolated, Metal Film, 0.125W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for RM3216B-102/203-PBVW10 by Susumu Co Ltd

Overview of RM3216B-102/203-PBVW10 by Susumu Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM3216B-102/203-PBVW10

Part # Distributor Description Stock Price Buy
DISTI # 408-RM3216B-102/203-PBVW10CT-ND
DigiKey RES ARRAY 2 RES MULT OHM 1206 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 900
In Stock
  • 1 $1.5100
  • 10 $1.2720
  • 25 $1.2328
  • 50 $1.1248
  • 100 $0.9214
  • 250 $0.8219
  • 500 $0.6922
  • 1,000 $0.5754
  • 2,000 $0.5624
  • 5,000 $0.5516
  • 10,000 $0.5386
$0.5386 / $1.5100 Buy Now
DISTI # 754-RM3216B102/203PB
Mouser Electronics Resistor Networks & Arrays 1K/20K 25V RoHS: Compliant 810
  • 1 $1.4800
  • 10 $1.3200
  • 100 $0.9550
  • 250 $0.8060
  • 500 $0.6790
  • 1,000 $0.5580
  • 5,000 $0.5490
  • 10,000 $0.5410
$0.5410 / $1.4800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.5130
$0.5130 Buy Now

Part Details for RM3216B-102/203-PBVW10

RM3216B-102/203-PBVW10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM3216B-102/203-PBVW10 Part Data Attributes

RM3216B-102/203-PBVW10 Susumu Co Ltd
Buy Now Datasheet
Compare Parts:
RM3216B-102/203-PBVW10 Susumu Co Ltd Array/Network Resistor, Isolated, Metal Film, 0.125W, 1000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUSUMU CO LTD
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Samacsys Manufacturer Susumu
Construction Rectangular
Element Power Dissipation 0.063 W
First Element Resistance 1000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 20000 Ω
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 0.1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM3216B-102/203-PBVW10 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM3216B-102/203-PBVW10 by Susumu Co Ltd

  • Please alert me when RM3216B-102/203-PBVW10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM3216B-102/203-PBVW10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM3216B-102/203-PBVW10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM3216B-102/203-PBVW10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM3216B-102/203-PBVW10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM3216B-102/203-PBVW10 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: