Part Details for RM322-011-201-5501 by AirBorn Inc
Overview of RM322-011-201-5501 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM322-011-201-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM322112015501
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$34.6000 / $44.1500 | Order Now |
DISTI #
ABNRM322-011-201-5501
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$19.9868 / $37.3618 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$15.2000 / $38.5000 | Buy Now |
Part Details for RM322-011-201-5501
RM322-011-201-5501 CAD Models
RM322-011-201-5501 Part Data Attributes
|
RM322-011-201-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-011-201-5501
AirBorn Inc
Board Connector, 11 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for RM322-011-201-5501
This table gives cross-reference parts and alternative options found for RM322-011-201-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-011-201-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM362-011-462-2900 | Board Connector, 11 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM322-011-201-5501 vs RM362-011-462-2900 |
RM322-011-211-6400 | Board Connector, 11 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-011-201-5501 vs RM322-011-211-6400 |
RM322-011-211-5500 | Board Connector, 11 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-011-201-5501 vs RM322-011-211-5500 |