-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3220802512900
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES | 0 |
|
$231.4100 / $260.9800 | Order Now |
DISTI #
RM322-080-251-2900
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 22 In Stock |
|
$204.4200 | Buy Now |
DISTI #
ABNRM322-080-251-2900
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | Available for Order |
|
$105.2500 / $264.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM322-080-251-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-080-251-2900
AirBorn Inc
Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for RM322-080-251-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-080-251-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKOS-080-G-618-PG | Board Connector, 80 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | RM322-080-251-2900 vs FKOS-080-G-618-PG |
FKNS-080-G-233-PG | Board Connector, 80 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | RM322-080-251-2900 vs FKNS-080-G-233-PG |
50001-580H | Board Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM322-080-251-2900 vs 50001-580H |
FKOS-080-GR-233-PG | Board Connector, 80 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | RM322-080-251-2900 vs FKOS-080-GR-233-PG |
50000-3080Z | Board Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM322-080-251-2900 vs 50000-3080Z |
RM322-080-211-5501 | Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-080-251-2900 vs RM322-080-211-5501 |
RM322-080-201-1900 | Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-080-251-2900 vs RM322-080-201-1900 |
FKOS-080-G-197-PG | Board Connector, 80 Contact(s), 3 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | RM322-080-251-2900 vs FKOS-080-G-197-PG |
RM322-080-211-5500 | Board Connector, 80 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | RM322-080-251-2900 vs RM322-080-211-5500 |
RM362-080-461-2900 | Board Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | AirBorn Inc | RM322-080-251-2900 vs RM362-080-461-2900 |