Part Details for RM322-092-241-5501 by AirBorn Inc
Overview of RM322-092-241-5501 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM322-092-241-5501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-3220922415500
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES | 0 |
|
$249.9800 / $281.9200 | Order Now |
DISTI #
RM322-092-241-5501
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for RM322-092-241-5501
RM322-092-241-5501 CAD Models
RM322-092-241-5501 Part Data Attributes
|
RM322-092-241-5501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-092-241-5501
AirBorn Inc
Board Connector, 92 Contact(s), 3 Row(s), Female, 0.075 inch Pitch, Solder Lug Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.03 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 92 |
Alternate Parts for RM322-092-241-5501
This table gives cross-reference parts and alternative options found for RM322-092-241-5501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM322-092-241-5501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF036-26-G-0250-0300-0250-L-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0250-0300-0250-L-D |
BF036-26-G-0250-0300-0127-L-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0250-0300-0127-L-C |
BF036-26-G-0400-0250-0250-N-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0400-0250-0250-N-D |
BF036-26-G-0400-0250-0250-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0400-0250-0250-N-C |
BF036-26-G-0400-0250-0250-L-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0400-0250-0250-L-D |
BF036-26-G-0250-0300-0250-N-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0250-0300-0250-N-D |
BF036-26-G-0250-0250-0127-L-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0250-0250-0127-L-C |
BF036-26-G-0400-0250-0127-L-D | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0400-0250-0127-L-D |
BF036-26-G-0250-0300-0250-N-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0250-0300-0250-N-C |
BF036-26-G-0400-0250-0250-L-C | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Global Connector Technology | RM322-092-241-5501 vs BF036-26-G-0400-0250-0250-L-C |