Part Details for RM322-122-211-5533 by AirBorn Inc
Overview of RM322-122-211-5533 by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5533EDE#TRPBF | Analog Devices | 300MHz to 11GHz Prec 2x RF Pwr | |
LTC5533EDE#PBF | Analog Devices | 300MHz to 11GHz Prec 2x RF Pwr | |
TPS75533KCG3 | Texas Instruments | 5-A, Low Quiescent Current, Fast Transient Response LDO 5-TO-220 -40 to 125 |
Price & Stock for RM322-122-211-5533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-RM322-122-211-5533-ND
|
DigiKey | .075 HIGH DENSITY RECTANGULAR CO Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$629.7900 | Buy Now |
DISTI #
4134-RM322-122-211-5533-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 6 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$250.8667 | Buy Now |
DISTI #
479-RM322-1222115533
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$280.9500 / $314.4900 | Order Now |
DISTI #
ABNRM322-122-211-5533
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$121.2608 / $324.9392 | Buy Now |
|
Powell Electronics | PCB Connector Min Qty: 5 | 23 |
|
$113.0300 / $346.0000 | Buy Now |