Part Details for RM322-152-211-5570 by AirBorn Inc
Overview of RM322-152-211-5570 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM322-152-211-5570
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3221522115570
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$319.3200 / $335.8000 | Order Now |
|
Quest Components | 2 |
|
$223.5000 | Buy Now | |
DISTI #
SMC-RM322-152-211-5570
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ | |
|
New Advantage Corporation | CONNECTOR, RECEPTACLE, ELECTRICAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 7 |
|
$208.9900 | Buy Now |
Part Details for RM322-152-211-5570
RM322-152-211-5570 CAD Models
RM322-152-211-5570 Part Data Attributes
|
RM322-152-211-5570
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM322-152-211-5570
AirBorn Inc
Board Connector, 152 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 152 |