Part Details for RM342-122-201-5500 by AirBorn Inc
Overview of RM342-122-201-5500 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM342-122-201-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3421222015500
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$260.6700 / $274.1200 | Order Now |
DISTI #
ABNRM342-122-201-5500
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$115.4916 / $306.7826 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 6 | Available for Order |
|
$94.3000 / $316.1300 | Buy Now |
Part Details for RM342-122-201-5500
RM342-122-201-5500 CAD Models
RM342-122-201-5500 Part Data Attributes:
|
RM342-122-201-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM342-122-201-5500
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.44 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
Alternate Parts for RM342-122-201-5500
This table gives cross-reference parts and alternative options found for RM342-122-201-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM342-122-201-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM342-122-221-8800 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM342-122-221-8800 |
RM322-122-291-2900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM322-122-291-2900 |
RM342-122-291-0256 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM342-122-291-0256 |
RM322-122-211-0256 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM322-122-211-0256 |
RM342-122-201-2900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM342-122-201-2900 |
RM342-122-211-8800 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM342-122-211-8800 |
RM342-122-202-2900 | Board Connector, 122 Contact(s), 3 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle | AirBorn Inc | RM342-122-201-5500 vs RM342-122-202-2900 |