Part Details for RM352-035-311-3000BN by AirBorn Inc
Overview of RM352-035-311-3000BN by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM352-035-311-3000BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM352-035-311-3000BN-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 17 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5865 | Buy Now |
DISTI #
479-RM352353113000BN
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$58.4100 / $72.4900 | Order Now |
DISTI #
RM352-035-311-3000BN
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7700 / $67.5400 | Buy Now |
DISTI #
ABNRM352-035-311-3000BN
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$35.6810 / $66.7410 | Buy Now |
Part Details for RM352-035-311-3000BN
RM352-035-311-3000BN CAD Models
RM352-035-311-3000BN Part Data Attributes
|
RM352-035-311-3000BN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM352-035-311-3000BN
AirBorn Inc
Board Connector, 35 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.605 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for RM352-035-311-3000BN
This table gives cross-reference parts and alternative options found for RM352-035-311-3000BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM352-035-311-3000BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103599-1 | HEADER CONNECTOR,PCB MNT,35 CONTACTS,PIN,0.157 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | RM352-035-311-3000BN vs 1103599-1 |
SSHR-123-D-04-H | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | RM352-035-311-3000BN vs SSHR-123-D-04-H |
SSHR-123-D-02-H | Board Connector, 46 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | RM352-035-311-3000BN vs SSHR-123-D-02-H |