RM352-080-372-1900
AirBorn Inc
Description: Board Connector, 37 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug,

Overview of RM352-080-372-1900 by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPN19008QM Toshiba Electronic Devices & Storage Corporation MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance
JM38510/19005BEA Renesas Electronics Corporation Single 8-Channel MUX/DEMUX with Overvoltage Protection

Price & Stock for RM352-080-372-1900 by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-RM352-080-372-1900-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 11 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 11 $128.7518
$128.7518 Buy Now
DISTI # 479-RM352803721900
Mouser Electronics Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant 0
  • 10 $109.8500
  • 25 $106.4100
  • 50 $99.5500
$99.5500 / $109.8500 Order Now
DISTI # ABNRM352-080-372-1900
Interstate Connecting Components Right Angle Plug 0
  • 1 $107.4679
  • 5 $102.9900
  • 10 $97.5695
  • 25 $73.2877
  • 50 $57.4587
$57.4587 / $107.4679 Buy Now

CAD Models for RM352-080-372-1900 by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM352-080-372-1900 by AirBorn Inc

RM352-080-372-1900
AirBorn Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
AirBorn
Body Breadth
0.27 inch
Body Depth
0.3 inch
Body Length
2.73 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Rated Current (Signal)
3 A
Terminal Length
0.25 inch
Terminal Pitch
1.91 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. RM352-080-372-1900
    AirBorn Inc
    Board Connector, 37 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM352-080-372-1900 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM352-080-372-1900 by AirBorn Inc

Select Manufacturer
Which Manufacturer of RM352-080-372-1900 would you like to use for your alert(s)?
  • Please alert me when RM352-080-372-1900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM352-080-372-1900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM352-080-372-1900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM352-080-372-1900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM352-080-372-1900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM352-080-372-1900 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: