Part Details for RM352-122-311-5500BN by AirBorn Inc
Overview of RM352-122-311-5500BN by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM352-122-311-5500BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM352122311550BN
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$165.7900 / $186.9800 | Order Now |
DISTI #
RM352-122-311-5500BN
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 8 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.7000 / $160.0400 | Buy Now |
DISTI #
ABNRM352-122-311-5500BN
|
Interstate Connecting Components | RIGHT ANGLE PLUG | 0 |
|
$73.4537 / $195.1200 | Buy Now |
Part Details for RM352-122-311-5500BN
RM352-122-311-5500BN CAD Models
RM352-122-311-5500BN Part Data Attributes
|
RM352-122-311-5500BN
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM352-122-311-5500BN
AirBorn Inc
Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Slot, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 3.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 122 |
Alternate Parts for RM352-122-311-5500BN
This table gives cross-reference parts and alternative options found for RM352-122-311-5500BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM352-122-311-5500BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM110RSE1X01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM352-122-311-5500BN vs HMM110RSE1X01C4 |
RM352-122-311-0256 | Board Connector, 122 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | RM352-122-311-5500BN vs RM352-122-311-0256 |
HMM110RSE1Y01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM352-122-311-5500BN vs HMM110RSE1Y01C4 |
HMM110RSE1B01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM352-122-311-5500BN vs HMM110RSE1B01C4 |
HMM110RSE1K01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM352-122-311-5500BN vs HMM110RSE1K01C4 |
RM422-110-761-9600 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | RM352-122-311-5500BN vs RM422-110-761-9600 |
HMM110RSE1H01C4 | Board Connector, 110 Contact(s), 4 Row(s), Male, 0.075 inch Pitch, Solder Lug Terminal, Locking, Plug | IEH Corp | RM352-122-311-5500BN vs HMM110RSE1H01C4 |