-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Delay Relay, SPDT, Momentary, 0.013A (Coil), 240VDC (Coil), 3000mW (Coil), 5A (Contact), 250VDC (Contact), 0.6s Adj Min, 60s Adj Max, AC/DC Input, AC/DC Output, DIN-Rail Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P6667
|
Newark | Speed Relay 250V 5Amp Rm35 Rohs Compliant: Yes |Schneider Electric RM35S0MW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.6100 / $261.5500 | Buy Now |
DISTI #
4008-RM35S0MW-ND
|
DigiKey | HARMONY, MODULAR SPEED CONTROL R Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$206.9840 / $229.9800 | Buy Now |
DISTI #
996-RM35S0MW
|
Mouser Electronics | Industrial Relays SPEED RELAY 250V 5AMP RM35 RoHS: Compliant | 0 |
|
$207.0100 / $229.9700 | Order Now |
DISTI #
70381502
|
RS | Relay, Monitor, OVER / UNDER RATE / SPEED | Schneider Electric RM35S0MW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$239.2500 | RFQ |
DISTI #
RM35S0MW
|
TME | Module: monitoring relay, speed, 24÷240VAC, 24÷240VDC, 250VAC/5A Min Qty: 1 | 13 |
|
$94.7800 / $109.0400 | Buy Now |
DISTI #
2056349
|
Farnell | RELAY, CONTROL, SPEED, 24-240VAC/DC RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$100.9783 / $121.1714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM35S0MW
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RM35S0MW
Schneider Electric
Multi-Delay Relay, SPDT, Momentary, 0.013A (Coil), 240VDC (Coil), 3000mW (Coil), 5A (Contact), 250VDC (Contact), 0.6s Adj Min, 60s Adj Max, AC/DC Input, AC/DC Output, DIN-Rail Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 0.6 s | |
Body Breadth | 35 mm | |
Body Height | 72 mm | |
Body Length or Diameter | 90 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Current(DC)-Max | 0.013 A | |
Coil Power | 3000 mW | |
Coil Resistance | 18461.54 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage(DC)-Max | 240 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 90mm x 35mm x 72mm | |
Reference Standard | CE; CSA; C-TICK; GL; GOST; IEC; NF; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | IP20; IP30; MOISTURE PROOF | |
Surface Mount | NO | |
Termination Type | SNAP-ON |