-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3000
|
Newark | Rack Cabinet, Table Top, 5.25In Aluminum Black, Cabinet Style:Rack Mount, Panel Space Height:5.25", External Height - Metric:133.4Mm, External Width - Metric:422Mm, External Depth - Metric:457Mm, Enclosure Material:Aluminum Rohs Compliant: Yes |Hammond RM3U1918SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$302.2700 / $316.0800 | Buy Now |
DISTI #
HM1003-ND
|
DigiKey | CHASSIS 18X16.6X5.3" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
35 In Stock |
|
$288.7288 / $303.9300 | Buy Now |
DISTI #
546-RM3U1918SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Solid Racks RoHS: Compliant | 12 |
|
$294.5000 / $303.9200 | Buy Now |
DISTI #
70165926
|
RS | Enclosure, Chassis, Rackmount, Aluminum, Black, 19 In,3U,18 In Depth, RM Series | Hammond Manufacturing RM3U1918SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$322.4100 | RFQ |
|
Onlinecomponents.com | 5.25x16.6x18 Enclosure - 3U Rack Mount Flanges RoHS: Compliant | 8 Factory Stock |
|
$279.1400 / $307.0600 | Buy Now |
DISTI #
77778040
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$436.7391 | Buy Now |
DISTI #
HM-RM3U1918SBK
|
TME | Enclosure: 19" standard, 3U, Enclos.mat: aluminium, Y: 457mm Min Qty: 1 | 1 |
|
$267.2400 / $343.6000 | Buy Now |
|
Powell Electronics | rack - solid Min Qty: 1 | 5 |
|
$268.6800 / $307.0600 | Buy Now |
DISTI #
2988716
|
element14 Asia-Pacific | RACK MOUNT CABINET, ALUM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$306.6352 / $317.7504 | Buy Now |
DISTI #
2988716
|
Farnell | RACK MOUNT CABINET, ALUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 7 |
|
$313.6714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy