Part Details for RM3UMTGFL by Hammond Manufacturing
Overview of RM3UMTGFL by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3UMTGFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y5057
|
Newark | Rm3U Case - Mounting Flanges Rohs Compliant: Yes |Hammond RM3UMTGFL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$14.9100 / $18.3900 | Buy Now |
DISTI #
HM5754-ND
|
DigiKey | HARDWARE RM3U MOUNTING FLANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
27 In Stock |
|
$13.1825 / $18.2500 | Buy Now |
DISTI #
546-RM3UMTGFL
|
Mouser Electronics | Racks & Rack Cabinet Accessories RM3U Mounting Flange RoHS: Compliant | 10 |
|
$13.1800 / $18.0700 | Buy Now |
DISTI #
72077639
|
RS | Hardware , Rack, Mounting Flange For Rm Series, 3U | Hammond Manufacturing RM3UMTGFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Pair | 0 |
|
$15.6600 / $17.2300 | RFQ |
|
Onlinecomponents.com | hardware - RM3U mounting flange RoHS: Compliant | 13 Factory Stock |
|
$12.5500 / $17.6100 | Buy Now |
|
Powell Electronics | RM3U CASE - MOUNTING FLANGES Min Qty: 1 | 9 |
|
$18.2500 | Buy Now |
|
Master Electronics | hardware - RM3U mounting flange RoHS: Compliant | 13 Factory Stock |
|
$12.5500 / $17.6100 | Buy Now |