Part Details for RM422-086-831-9606 by AirBorn Inc
Overview of RM422-086-831-9606 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-496-06LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Double Row, 6 Positions | |
10122189-606TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Minitek® 2.00mm Pitch, Board To Board Connector, Receptacle, Vertical, Bottom Entry, Surface Mount, Double Row, 6 Positions.. | |
10127396-06H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 4HP+24S Right Angle, Press Fit |
Price & Stock for RM422-086-831-9606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM422868319606
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$302.8900 / $318.5300 | Order Now |
DISTI #
ABNRM422-086-831-9606
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$134.2071 / $356.4783 | Buy Now |
Part Details for RM422-086-831-9606
RM422-086-831-9606 CAD Models
RM422-086-831-9606 Part Data Attributes
|
RM422-086-831-9606
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-086-831-9606
AirBorn Inc
Board Connector, 86 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 86 |