Part Details for RM422-110-811-9700 by AirBorn Inc
Overview of RM422-110-811-9700 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97003NLGI | Renesas Electronics Corporation | Wideband 18GHz RF and Microwave Synthesizer | |
DA14697-00000HR2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit | |
8V97003-EVK | Renesas Electronics Corporation | 8V97003 Evaluation Board |
Price & Stock for RM422-110-811-9700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4221108119700
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$366.8100 / $388.1900 | Order Now |
DISTI #
ABNRM422-110-811-9700
|
Interstate Connecting Components | Strt Recpt w/o Mounting Ears | 0 |
|
$157.7620 / $419.0713 | Buy Now |
Part Details for RM422-110-811-9700
RM422-110-811-9700 CAD Models
RM422-110-811-9700 Part Data Attributes
|
RM422-110-811-9700
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-110-811-9700
AirBorn Inc
Board Connector, 110 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |