Part Details for RM422-220-821-0256 by AirBorn Inc
Overview of RM422-220-821-0256 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for RM422-220-821-0256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-RM422-220-821-0256-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$497.2267 | Buy Now |
DISTI #
479-RM422220821256
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$544.9700 / $576.7400 | Order Now |
DISTI #
RM422-220-821-0256
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$172.9300 / $570.9700 | Buy Now |
DISTI #
ABNRM422-220-821-0256
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$234.3873 / $622.6122 | Buy Now |
Part Details for RM422-220-821-0256
RM422-220-821-0256 CAD Models
RM422-220-821-0256 Part Data Attributes
|
RM422-220-821-0256
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-220-821-0256
AirBorn Inc
Board Connector, 220 Contact(s), 4 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.315 inch | |
Body Length | 5.07 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 |
Alternate Parts for RM422-220-821-0256
This table gives cross-reference parts and alternative options found for RM422-220-821-0256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM422-220-821-0256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
306-1-036-0-NFX-RR0 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | RM422-220-821-0256 vs 306-1-036-0-NFX-RR0 |
306-1-036-0-NFX-RR1 | Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | RM422-220-821-0256 vs 306-1-036-0-NFX-RR1 |
DB4-220P | Board Connector, 220 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Plug | Amphenol Corporation | RM422-220-821-0256 vs DB4-220P |
50437-X055XLF | Board Connector, 220 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator, Receptacle | Amphenol FCi | RM422-220-821-0256 vs 50437-X055XLF |