Part Details for RM452-300-312-9300 by AirBorn Inc
Overview of RM452-300-312-9300 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM452-300-312-9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-4523003129300
|
Mouser Electronics | Rectangular MIL Spec Connectors | 0 |
|
$1,012.0000 / $1,085.3100 | Order Now |
DISTI #
ABNRM452-300-312-9300
|
Interstate Connecting Components | 4 ROW SZ 300 RT ANGLE PLUG | 0 |
|
Buy Now |
Part Details for RM452-300-312-9300
RM452-300-312-9300 CAD Models
RM452-300-312-9300 Part Data Attributes
|
RM452-300-312-9300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM452-300-312-9300
AirBorn Inc
Board Connector, 300 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 |